PDP SEO Portlet

CW160808-4N7J

Wirewound Inductor, 4.7 nH, 130 Milliohm, ± 5%, 5.8 GHz, 700 mA, 0603 [1608 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CW160808-4N7J
Secondary Manufacturer Part#: CW160808-4N7J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0603 size
  • Available in E12 series
  • High Q - up to 80 typ.
  • High operating temperature of 125 °C
  • Small size of only 1.6 mm
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Alumina
700 mA
130 mOhm
4.7 nH
5
0603 [1608 Metric]
Unshielded
1.2 mm
1.85 mm
CW160808 Series
1.25 mm
5.8 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11316
6000+
$0.11259
12000+
$0.11201
24000+
$0.11144
48000+
$0.11087