PDP SEO Portlet

CW160808-47NJ

Wirewound Inductor, 47 nH, 280 Milliohm, ± 5%, 2 GHz, 600 mA, 0603 [1608 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CW160808-47NJ
Secondary Manufacturer Part#: CW160808-47NJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0603 size
  • Available in E12 series
  • High Q - up to 80 typ.
  • High operating temperature of 125 °C
  • Small size of only 1.6 mm
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Alumina
600 mA
0.28 Ohm
47 nH
±5%
0603 [1608 Metric]
Unshielded
1.05 mm
1.6 mm
CW160808 Series
1.05 mm
2.1 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11271
6000+
$0.1113
12000+
$0.11074
24000+
$0.11018
48000+
$0.10961