PDP SEO Portlet

CW160808-47NG

Wirewound Inductor, 47 nH, 280 Milliohm, ± 2%, 2 GHz, 600 mA, 0603 [1608 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CW160808-47NG
Secondary Manufacturer Part#: CW160808-47NG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0603 size
  • Available in E12 series
  • High Q - up to 80 typ.
  • High operating temperature of 125 °C
  • Small size of only 1.6 mm
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Alumina
600 mA
280 mOhm
47 nH
2
0603 [1608 Metric]
Unshielded
1.2 mm
1.85 mm
CW160808 Series
1.25 mm
2 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16286
6000+
$0.15405
12000+
$0.15308
24000+
$0.1523
48000+
$0.15151