PDP SEO Portlet

CW160808-15NJ

Wirewound Inductor, 15 nH, 170 Milliohm, ± 5%, 4 GHz, 700 mA, 0603 [1608 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CW160808-15NJ
Secondary Manufacturer Part#: CW160808-15NJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CW160808 series high Q Chip Inductor with alumina core and an epoxy encapsulation. It has molybdenum/manganese/nickel/gold (Mo/Mn+Ni+Au) termination and an enamelled copper wire winding.

  • 0603 Size
  • Available in E12 series
  • Small size
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Alumina
700 mA
170 mOhm
15 nH
5
0603 [1608 Metric]
Unshielded
1.2 mm
1.85 mm
CW160808 Series
1.25 mm
4 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07962