PDP SEO Portlet

CW100505-2N7D

Wirewound Inductor, 2.7 nH, 120 Milliohm, ± 0.3nH, 6 GHz, 640 mA, 0402 [1005 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CW100505-2N7D
Secondary Manufacturer Part#: CW100505-2N7D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0402 miniature size
  • Ceramic core provides stable electrical characteristics
  • High Q
  • High self-resonant frequency
  • Flat top surface for automated assembly
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
Ceramic
640 mA
120 mOhm
2.7 nH
0.3
0402 [1005 Metric]
Unshielded
0.6 mm
1.1 mm
CW100505 Series
0.65 mm
6 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11057
20000+
$0.1046
40000+
$0.10192
80000+
$0.1014
160000+
$0.10088