PDP SEO Portlet

CVH252009-2R2M

Multilayer Inductor, 2.2 µH, 0.08 ohm, 40 MHz, 1.3 A, 1008 [2520 Metric], CVH252009 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: CVH252009-2R2M
Secondary Manufacturer Part#: CVH252009-2R2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CVH252009 series multilayer Power Chip Inductor with ferrite core and nickel/tin termination. It is suitable for DC/DC converters.

  • Monolithic construction offering high reliability
  • Magnetically shielded construction providing low radiation
  • Low DC resistance
  • Low profile and 1008 size
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.08 Ohm
2.2 uH
±20%
1008 [2520 Metric]
Shielded
0.9 mm
2.5 mm
CVH252009 Series
2 mm
1.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11333
6000+
$0.1105
12000+
$0.108
24000+
$0.1
48000+
$0.09756