PDP SEO Portlet

CVH252009-1R5M

Power Inductor (SMD), 1.5 uH, ± 20%, 1.5 A, Shielded, 2.5mm x 2mm x 0.9mm

Manufacturer:Bourns
Avnet Manufacturer Part #: CVH252009-1R5M
Secondary Manufacturer Part#: CVH252009-1R5M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Monolithic construction offering high reliability
  • Magnetically shielded construction providing low radiation
  • Low DC resistance
  • Low profile, 1008 size (2.5 x 2 x 0.9 mm)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.07 Ohm
1.5 uH
±20%
1008 [2520 Metric]
Shielded
0.9 mm
2.5 mm
CVH252009 Series
2 mm
1.5 A
50 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12143
6000+
$0.11486
12000+
$0.11184
24000+
$0.10256
48000+
$0.1