CSS2H-3920R-L500F
SMD Current Sense Resistor, 500 µohm, CSS2H-3920 Series, 3921 [1052 Metric], 9 W, ± 1%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: CSS2H-3920R-L500F
Secondary Manufacturer Part#: CSS2H-3920R-L500F
- RoHS 10 Compliant
- Tariff Charges
CSS2H-3920R-L500F is a CSS2H-3920 series current sense resistor. Applications include current sensing, voltage division, battery management systems, power modules, frequency converters and industrial.
- EB welded metal strip
- Very high power resistor
- Excellent long term stability
- Low resistance, low TCR
- Low thermal EMF
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -55 °C | ||
| 9 W | ||
| 1.27 mm | ||
| 10 mm | ||
| CSS2H-3920 Series | ||
| 5.2 mm | ||
| AEC-Q200 | ||
| 0.5 mOhm | ||
| ± 1% | ||
| 3920 [1052 Metric] | ||
| Metal Strip | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |