PDP SEO Portlet

CSS2H-3920R-L200FE

SMD Current Sense Resistor, 0.2 Milliohm, ± 1%, 12 W, 3921 [1052 Metric], Metal Strip

Manufacturer:Bourns
Avnet Manufacturer Part #: CSS2H-3920R-L200FE
Secondary Manufacturer Part#: CSS2H-3920R-L200FE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high power
  • Excellent long term stability
  • Low resistance, low TCR
  • Low thermal EMF
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
12 W
2.5 mm
10 mm
CSS2H-3920 Series
5.2 mm
AEC-Q200
0.0002
1
3920
Metal Strip
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.7254
2000+
$0.7192
4000+
$0.70897
8000+
$0.69874
16000+
$0.68851