CRM2512-JW-1R0ELF
SMD Chip Resistor, 1 ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, High Power
- RoHS 10 Compliant
- Tariff Charges
The CRM2512-JW-1R0ELF is a SMD high power current sense Chip Resistor with thick film technology. The power resistor with a rating of 2W in a standard 2512 chip formats. This resistor has a very wide resistance range making it suitable for different applications in power supply circuits including current sensing and current limiting.
- Tin-plated termination
- -55 to 155°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 6.3 mm | ||
| CRM2512 Series | ||
| 3.1 mm | ||
| 1 Ohm | ||
| 5 | ||
| 2512 | ||
| Thick Film | ||
| High Power | ||
| 200.0000 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210045 |