CRM2512-FX-R150ELF
SMD Current Sense Resistor, 150 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: CRM2512-FX-R150ELF
Secondary Manufacturer Part#: 34AK1236
- RoHS 10 Compliant
- Tariff Charges
CRM series is a high power current sense thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.
- Precision chip resistor
- Operating temperature range from -55°C to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 0.6 mm | ||
| 6.3 mm | ||
| CRM2512 Series | ||
| 3.1 mm | ||
| 150 mOhm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |