PDP SEO Portlet

CRM2512-FX-4422ELF

SMD Chip Resistor, 44.2 kOhm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRM2512-FX-4422ELF
Secondary Manufacturer Part#: CRM2512-FX-4422ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CRM2512 Series is a thick fi lm power resistor with a rating of 2 watts in a standard 2512 chip format. This product has a very wide resistance range making it suitable for different applications in power supply circuits including current sensing and current limiting.

  • Thick film technology
  • Power rating of 2 watts at 70 °C
  • Low resistance value available
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
2 W
6.3 mm
CRM2512 Series
3.1 mm
44.2 kOhm
1
2512
Thick Film
Thick Film
100.0000 ppm/°C
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11808
8000+
$0.11628
16000+
$0.10961
32000+
$0.10904
64000+
$0.10848