CRM2512-FX-3302ELF
SMD Current Sense Resistor, 33 kOhm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film
- RoHS 10 Compliant
- Tariff Charges
The CRM2512 Series is a thick fi lm power resistor with a rating of 2 watts in a standard 2512 chip format. This product has a very wide resistance range making it suitable for different applications in power supply circuits including current sensing and current limiting.
- Thick film technology
- Power rating of 2 watts at 70 °C
- Low resistance value available
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 0.6 mm | ||
| 6.3 mm | ||
| CRM2512 Series | ||
| 3.1 mm | ||
| 33 | ||
| 1 | ||
| 2512 | ||
| Thick Film | ||
| 100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |