PDP SEO Portlet

CRM2512-FX-1R00ELF

SMD Current Sense Resistor, 1 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRM2512-FX-1R00ELF
Secondary Manufacturer Part#: CRM2512-FX-1R00ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CRM2512-FX-1R00ELF is a thick-film Pulse Resistant Power Resistor with a rating of 2W in a standard 2512 chip format and temperature coefficient at 100PPM.

  • 1000? Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
2 W
6.3 mm
CRM Series
3.1 mm
1 Ohm
1
2512
Thick Film
High Power
100.0000 ppm/°C
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17087