PDP SEO Portlet

CRM1206-JW-1R0ELF

SMD Current Sense Resistor, 1 ohm, CRM Series, 1206 [3216 Metric], 500 mW, ± 5%, Thick Film

Manufacturer:Bourns
Avnet Manufacturer Part #: CRM1206-JW-1R0ELF
Secondary Manufacturer Part#: CRM1206-JW-1R0ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRM series is a high power current sense thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.

  • Precision chip resistor
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.25 mW
3.1 mm
CRM1206 Series
1.6 mm
1 Ohm
5
1206
Thick Film
High Power
200.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.01539
20000+
$0.01531
40000+
$0.01523
80000+
$0.01515
160000+
$0.01507