PDP SEO Portlet

CRM1206-FX-R100ELF

SMD Current Sense Resistor, 0.1 ohm, CRM Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film

Manufacturer:Bourns
Avnet Manufacturer Part #: CRM1206-FX-R100ELF
Secondary Manufacturer Part#: CRM1206-FX-R100ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CRM1206-FX-R100ELF is a high power current sense Chip Resistor with thick film technology, 1206 package type, Power rating of 0.5W and temperature coefficient at 100PPM.

  • 1000? Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.5 mW
0.55 mm
3.1 mm
CRM1206 Series
1.6 mm
100 mOhm
1
1206
Thick Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04811
10000+
$0.04715
20000+
$0.04623
40000+
$0.04535
80000+
$0.0445