CRL1206-FW-R750ELF
SMD Chip Resistor, 750 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRL1206-FW-R750ELF
Secondary Manufacturer Part#: CRL1206-FW-R750ELF
- RoHS 10 Compliant
- Tariff Charges
RoHS compliant* n Values from 0.02 to 9.10 ohms n Tolerance of 1 % or 5 % n Five package sizes available n Tape and reel packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.25 mW | ||
| 3.2 mm | ||
| CRL Series | ||
| 1.6 mm | ||
| 750 Ohm | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| Current Sense | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |