CRL1206-FW-R100ELF
SMD Chip Resistor, 0.1 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Current Sense
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: CRL1206-FW-R100ELF
Secondary Manufacturer Part#: CRL1206-FW-R100ELF
- RoHS 10 Compliant
- Tariff Charges
CRL series is a low resistance standard power thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.
- Operating temperature range from -55°C to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 3.2 mm | ||
| CRL Series | ||
| 1.6 mm | ||
| 100 mOhm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 200ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |