CRL0805-FW-R150ELF
SMD Chip Resistor, 150 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
- RoHS 10 Compliant
- Tariff Charges
CRL series is a low resistance standard power thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.
- Operating temperature range from -55°C to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.125 W | ||
| 2 mm | ||
| CRL Series | ||
| 1.25 mm | ||
| 150 | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| General Purpose | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |