PDP SEO Portlet

CRF2512-JV-R001ELF

SMD Current Sense Resistor, 1 Milliohm, ± 5%, 2 W, 2512 [6432 Metric], Metal Alloy

Manufacturer:Bourns
Avnet Manufacturer Part #: CRF2512-JV-R001ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance value as low as 0.001 ohm
  • High power density
  • Inductance less than 5 nH
  • RoHS compliant
  • AEC-Q200 qualifi ed, automotive grade

Technical Attributes

Find Similar Parts

Description Value
1000 µohm
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.598
1+
$0.598
25+
$0.539
100+
$0.496
250+
$0.442
500+
$0.397
1000+
$0.345
2500+
$0.299
SubTotal:
$0.60