PDP SEO Portlet

CRE2512-FZ-R005E-3

SMD Current Sense Resistor, 0.005 ohm, CRE Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip

Manufacturer:Bourns
Avnet Manufacturer Part #: CRE2512-FZ-R005E-3
Secondary Manufacturer Part#: CRE2512-FZ-R005E-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mn/Cu alloy resistor
  • Power rating at 70 °C: 2 W, 3 W
  • Inductance less than 5 nH
  • Low EMF
  • RoHS compliant
  • AEC-Q200 qualified, automotive grade

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
3 W
0.7 mm
6.4 mm
CRE Series
3.2 mm
AEC-Q200
5000 uOhm
±1%
2512 [6432 Metric]
Metal Alloy
±75ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  68000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.25