PDP SEO Portlet

CRE2512-FZ-R001E-3

SMD Current Sense Resistor, 0.001 ohm, CRE Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip

Manufacturer:Bourns
Avnet Manufacturer Part #: CRE2512-FZ-R001E-3
Secondary Manufacturer Part#: CRE2512-FZ-R001E-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CRE2512-FZ-R001E-3 is a 0.001O 3W high power current sense Precision Chip Resistor with Mn/Cu metal strip alloy resistor element. The resister has ±1% resistance tolerance and inductance less than 5nH.

  • Low EMF
  • -55 to 170°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
3 W
0.7 mm
6.45 mm
CRE2512 Series
3.35 mm
AEC-Q200
1 mOhm
1
2512
Metal Alloy
75.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
8000+
$0.2624