PDP SEO Portlet

CRE2512-FZ-R001E-2

SMD Current Sense Resistor, 0.001 ohm, CRE Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Alloy

Manufacturer:Bourns
Avnet Manufacturer Part #: CRE2512-FZ-R001E-2
Secondary Manufacturer Part#: CRE2512-FZ-R001E-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRE2512-FZ-R001E-2 is a CRE2512 high power current sense chip resistor. Typical applications are power supplies, stepper motor drives, battery packs, white goods, input amplifiers.

  • Mn/Cu metal strip alloy
  • Power rating at 70°C is 2W
  • Inductance less than 5nH
  • Low thermal EMF 3µV/°C
  • AEC-Q200 compliant
  • Operating temperature range from -55°C to +170°C
  • Insulation resistance is 100 megohms
  • Temperature coefficient is ±50PPM/°C
  • Resistance value is 0.0010 ohm
  • Resistance tolerance is ±1 %

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
2 W
0.7 mm
6.45 mm
CRE2512 Series
3.35 mm
AEC-Q200
1 mOhm
1
2512
Metal Alloy
75.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2624