PDP SEO Portlet

CRA2512-JZ-R065ELF

SMD Current Sense Resistor, 65 Milliohm, ± 5%, 3 W, 2512 [6432 Metric], Metal Alloy

Manufacturer:Bourns
Avnet Manufacturer Part #: CRA2512-JZ-R065ELF
Secondary Manufacturer Part#: CRA2512-JZ-R065ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Special alloy resistor
  • Power rating at 70 °C: 3 W
  • Inductance less than 5 nH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
3 W
0.6 mm
6.4 mm
CRA2512 Series
3.2 mm
65 mOhm
5
2512
Metal Alloy
75.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.28
16000+
$0.26486
32000+
$0.2579
64000+
$0.23722
128000+
$0.236