CRA2512-FZ-R050ELF
SMD Current Sense Resistor, 0.05 ohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: CRA2512-FZ-R050ELF
Secondary Manufacturer Part#: CRA2512-FZ-R050ELF
- RoHS 10 Compliant
- Tariff Charges
The CRA2512-FZ-R050ELF is a high power current sense Chip Resistor with special alloy resistor and inductance less than 5nH, temperature coefficient with 75PPM and metal alloy plate construction.
- 100MO Insulation resistance
- AEC-Q200 Qualified, automotive grade
- Temperature coefficient is ±75ppm/°C
- High power rating of 3W
- Inductance less than 5nH
- Operating temperature ranges from -55°C to +170°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -55 °C | ||
| 3 W | ||
| 0.7 mm | ||
| 6.4 mm | ||
| CRA2512 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 50 mOhm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Metal Alloy | ||
| ± 50ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |