CRA2512-FZ-R015ELF
SMD Current Sense Resistor, 0.015 ohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: CRA2512-FZ-R015ELF
Secondary Manufacturer Part#: CRA2512-FZ-R015ELF
- RoHS 10 Compliant
- Tariff Charges
CRA2512 series is an AEC-Q200 compliant high power current sense precision chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, stepper motor drives and input amplifiers.
- Operating temperature range from -55°C to +170°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -55 °C | ||
| 3 W | ||
| 0.7 mm | ||
| 6.4 mm | ||
| CRA2512 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 15 mOhm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Metal Alloy | ||
| ± 50ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |