PDP SEO Portlet

CR2010-J/-3R0ELF

SMD Chip Resistor, 3 Ohm, ± 5%, 0.5 W, 2010 [5025 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR2010-J/-3R0ELF
Secondary Manufacturer Part#: CR2010-J/-3R0ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Power rating at 70 °C: CR2010 - 1/2 W, CR2512 - 1 W
  • Tight tolerances of bottom electrode width
  • Three layer termination process with nickel barrier prevents leaching and provides excellent solderability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.5 W
5 mm
CR Series
2.5 mm
3
5
2010
Thick Film
Thick Film
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02939
8000+
$0.01979
16000+
$0.01969
24000+
$0.01959
32000+
$0.01949