PDP SEO Portlet

CR0805-FX-3300ELF

SMD Chip Resistor, 330 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Avnet Manufacturer Part #: CR0805-FX-3300ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR0805-FX-3300ELF is a CR series thick film chip resistor. Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

  • Resistance value is 330 ohm
  • 150V maximum working voltage
  • Rated current is 2A
  • 0805 case size
  • ±1% tolerance
  • ±100ppm/°C TCR
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
Need More?
USD $:
$ 0.00405
25000+
$0.00405
50000+
$0.00292
100000+
$0.00291
200000+
$0.0029
400000+
$0.00288
SubTotal:
$101.25