PDP SEO Portlet

CR0805-FX-1003ELF

SMD Chip Resistor, 100 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0805-FX-1003ELF
Secondary Manufacturer Part#: 32K2766
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR0805-FX-1003ELF is a CR series general purpose thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.

  • Suitable for all types of soldering processes
  • Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.125 mW
2 mm
CR Series
1.25 mm
100 kOhm
1
805
Thick Film
Thick Film
100.0000 ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.101
25+
$0.017
50+
$0.014
100+
$0.01
250+
$0.009
1000+
$0.008