PDP SEO Portlet

CR0603AJ/-000ELF

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device

Manufacturer:Bourns
Avnet Manufacturer Part #: CR0603AJ/-000ELF
Secondary Manufacturer Part#: 68AH8713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR A series is a general purpose AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial, automotive and telecom.

  • Operating temperature range from -55°C to +155°C
  • Power rating at 70°C is 3W
  • Low thermal EMF
  • Inductance less than 5nH
  • Temperature coefficient of ±50PPM/°C

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
100 mW
0.45 mm
1.6 mm
CR-A Series
0.85 mm
0603 [1608 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1
25+
$0.024
50+
$0.018
100+
$0.012
250+
$0.011
500+
$0.009
1000+
$0.008