PDP SEO Portlet

CR0603AFX-1001EAS

SMD Chip Resistor, 1 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant

Manufacturer:Bourns
Product Category: Uncategorized
Avnet Manufacturer Part #: CR0603AFX-1001EAS
Secondary Manufacturer Part#: CR0603AFX-1001EAS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR-A-AS series is a sulphur-resistant AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial, automotive and telecom.

  • Sulphur-resistant design (ASTM B-809)
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.0036
50000+
$0.00355
100000+
$0.00353
200000+
$0.00351
400000+
$0.00349