PDP SEO Portlet

CR0603-JW-471ELF

SMD Chip Resistor, 470 ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0603-JW-471ELF
Secondary Manufacturer Part#: CR0603-JW-471ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR0603-JW-471ELF is a CR series thick film chip resistor. Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

  • Resistance value is 470 ohm
  • 75V maximum working voltage
  • Rated current is 1A
  • 0603 case size
  • ±5% tolerance
  • ±200ppm/°C TCR
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
CR Series
0.8 mm
470 Ohm
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.00196
50000+
$0.00195
100000+
$0.00194
200000+
$0.00193
400000+
$0.00192