PDP SEO Portlet

CR0603-JW-222ELF

SMD Chip Resistor, 2.2 kohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0603-JW-222ELF
Secondary Manufacturer Part#: 02J2314
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR0603-JW-222ELF is a CR series thick film chip resistor. Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

  • Resistance value is 2.2Kohm
  • 75V maximum working voltage
  • Rated current is 1A
  • 0603 case size
  • ±5% tolerance
  • ±200ppm/°C TCR
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
CR Series
0.8 mm
2.2 kOhm
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1
25+
$0.011
50+
$0.009
100+
$0.006
250+
$0.005
500+
$0.004