PDP SEO Portlet

CR0603-J/-6R2ELF

SMD Chip Resistor, 6.2 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0603-J/-6R2ELF
Secondary Manufacturer Part#: CR0603-J/-6R2ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

n RoHS compliant* n Power rating at 70 °C: CR0603 - 0.10 W, CR0805 - 0.125 W, CR1206 - 0.25 W n Tight tolerances of bottom electrode width n Suitable for all types of soldering processes

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1 W
1.6 mm
CR Series
0.8 mm
6.2
5
603
Thick Film
General Purpose
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.00314
35000+
$0.00312
60000+
$0.0031
125000+
$0.00309
250000+
$0.00307