PDP SEO Portlet

CR0603-FX-1000ELF

SMD Chip Resistor, 100 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Avnet Manufacturer Part #: CR0603-FX-1000ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR0603-FX-1000ELF is a CR series thick film chip resistor. Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.

  • Resistance value is 100 ohm
  • 75V maximum working voltage
  • Rated current is 1A
  • 0603 case size
  • ±1% tolerance
  • ±100ppm/°C TCR
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00223
5000+
$0.00223
10000+
$0.00218
20000+
$0.00214
40000+
$0.0021
80000+
$0.00192
SubTotal:
$11.15