PDP SEO Portlet

CR0402AJ/-000GAS

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device

Manufacturer:Bourns
Avnet Manufacturer Part #: CR0402AJ/-000GAS
Secondary Manufacturer Part#: CR0402AJ/-000GAS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR-A-AS series is a sulphur-resistant AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial, automotive and telecom.

  • Sulphur-resistant design (ASTM B-809)
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
63 mW
0.32 mm
1.02 mm
CR-A-AS Series
0.5 mm
0402 [1005 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.00217
40000+
$0.00207
80000+
$0.00206
160000+
$0.00205
320000+
$0.00204