PDP SEO Portlet

CR0402AFX-1001GLF

SMD Chip Resistor, 1 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0402AFX-1001GLF
Secondary Manufacturer Part#: CR0402AFX-1001GLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR0402AFX-1001GLF is a CR-A series chip resistor.

  • Thick film technology, AEC-Q200 compliant
  • Operating temperature range from -55 to +155°C
  • 63mW power rating
  • 1mm product length
  • 0.5mm product width
  • 1Kohm resistance, ±1% resistance tolerance
  • 0402 (1005 metric) resistor case/package, ±100ppm/°C temperature coefficient
  • Voltage rating is 50V

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
63 mW
1 mm
CR-A Series
0.5 mm
AEC-Q200
1 kOhm
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
± 100ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00165
20000+
$0.00162
40000+
$0.00159
80000+
$0.00157
160000+
$0.00152