PDP SEO Portlet

CR0402-J/-4R3GLF

SMD Chip Resistor, 4.3 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0402-J/-4R3GLF
Secondary Manufacturer Part#: CR0402-J/-4R3GLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small package dimensions
  • RoHS compliant
  • Power rating at 70 °C = 1/16 W
  • Tight dimensional tolerances
  • Three layer termination process with nickel barrier prevents leaching and provides excellent solderability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 W
1 mm
CR Series
0.5 mm
4.3
5
402
Thick Film
Thick Film
-200, 500 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.00196
40000+
$0.00195
80000+
$0.00194
160000+
$0.00193
320000+
$0.00192