CR0402-J/-1R2GLF
SMD Chip Resistor, 1.2 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0402-J/-1R2GLF
Secondary Manufacturer Part#: CR0402-J/-1R2GLF
- RoHS 10 Compliant
- Tariff Charges
- Small package dimensions
- RoHS compliant
- Power rating at 70 °C = 1/16 W
- Tight dimensional tolerances
- Three layer termination process with nickel barrier prevents leaching and provides excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 1 mm | ||
| CR Series | ||
| 0.5 mm | ||
| 1.2 | ||
| 5 | ||
| 402 | ||
| Thick Film | ||
| Thick Film | ||
| -250, 500 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |