PDP SEO Portlet

CR0402-J/-000GLF

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount Device

Manufacturer:Bourns
Avnet Manufacturer Part #: CR0402-J/-000GLF
Secondary Manufacturer Part#: CR0402-J/-000GLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR0402-J/-000GLF is a CR series thick film chip resistor. The three-layer termination process with a nickel barrier helps prevent leaching and provides excellent solderability.

  • Tight tolerance of bottom electrode width, surface mount
  • Operating temperature range from -55 to +155°C
  • 62.5mW power rating
  • 1mm product length
  • 0.5mm product width
  • 1A current rating
  • 0402 (1005 metric) resistor case/package
  • 0.32mm height

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
62.5 mW
0.32 mm
1.02 mm
CR Series
0.5 mm
0402 [1005 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$7.9E-4