PDP SEO Portlet

CR0402-FX-2002GLF

SMD Chip Resistor, 20 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0402-FX-2002GLF
Secondary Manufacturer Part#: CR0402-FX-2002GLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR0402-FX-2002GLF is a CR series thick film chip resistor. The three-layer termination process with a nickel barrier helps prevent leaching and provides excellent solderability.

  • Tight tolerance of bottom electrode width
  • Operating temperature range from -55 to +155°C
  • 63mW power rating
  • 1mm product length
  • 0.5mm product width
  • 20Kohm resistance, ±1% resistance tolerance
  • 0402 (1005 metric) resistor case/package, ±100ppm/°C temperature coefficient
  • Voltage rating is 50V

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
CR Series
0.5 mm
20 kOhm
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$9.9E-4