PDP SEO Portlet

CR0402-FX-1501GLF

SMD Chip Resistor, 1.5 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0402-FX-1501GLF
Secondary Manufacturer Part#: CR0402-FX-1501GLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR series is a general purpose thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.

  • Tight tolerance of bottom electrode width
  • Three layer termination process with nickel barrier helps prevent leaching & excellent solderability
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.0625 mW
1 mm
CR Series
0.5 mm
1.5 kOhm
1
402
Thick Film
Thick Film
100.0000 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  2420000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00131
20000+
$0.00129
40000+
$9.7E-4
80000+
$9.6E-4
160000+
$9.6E-4