PDP SEO Portlet

CR0201-FW-1001GLF

SMD Chip Resistor, 1 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CR0201-FW-1001GLF
Secondary Manufacturer Part#: CR0201-FW-1001GLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Requires 64 % less space than 0402-size resistor
  • RoHS compliant
  • Power rating at 70 °C = 1/20 W
  • Three layer termination process with nickel barrier prevents leaching and provides excellent solderability
  • Suitable for most types of soldering processes
  • Standard packaging on paper tape and reel

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.05 mW
0.6 mm
CR Series
0.3 mm
1 kOhm
1
201
Thick Film
Thick Film
250.0000 ppm/°C
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00205
20000+
$0.00195
40000+
$0.00194
80000+
$0.00193
160000+
$0.00192