PDP SEO Portlet

CMP1206-FX-10R0ELF

SMD Chip Resistor, 10 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CMP1206-FX-10R0ELF
Secondary Manufacturer Part#: 76AH2277
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMP series is a high power anti surge thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.

  • High power surge withstanding
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
750 mW
3.2 mm
CMP Series
1.6 mm
10 Ohm
± 1%
1206 [3216 Metric]
Thick Film
Anti-Surge
± 100ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.07