PDP SEO Portlet

CMP0603-FX-3300ELF

SMD Chip Resistor, 330 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CMP0603-FX-3300ELF
Secondary Manufacturer Part#: 76AH2243
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMP0603-FX-3300ELF is a CMP series high power anti-surge chip resistor. Typical applications are power supplies, digital meters, consumer electronics, LED lighting, and industry control boards.

  • Thick film technology, high power surge withstanding
  • Operating temperature range from -55 to +155°C
  • 250mW power rating
  • 1.6mm product length
  • 0.8mm product width
  • 330 ohm resistance, ±1% resistance tolerance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: