PDP SEO Portlet

CMF-RL50A-0

Radial Resettable Fuse, PPTC, CMF-RL, 230 VAC, 50 mA, 100 mA, 100 ms, Round

Manufacturer:Bourns
Avnet Manufacturer Part #: CMF-RL50A-0
Secondary Manufacturer Part#: CMF-RL50A-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CMF-RL50A-0 is a 0.05A radial leaded CPTC Resettable Fuse with standard size. This telecom CMF-RL series ceramic radial multi fuse is featured with narrow resistance tolerance and 50O rated resistance. This fuse is used as a secondary over-current protection device in Customer Premise Equipment (CPE), Central Office (CO) and access equipment.

  • Radial leaded
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2400  Mult:300  
USD $:
2400+
$0.29333
4800+
$0.28821
9600+
$0.28673
19200+
$0.28525
38400+
$0.28378