PDP SEO Portlet

CM453232-R82KL

Wirewound Inductor, 820 nH, 450 Milliohm, ± 10%, 130 MHz, 475 mA, 1812 [4532 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CM453232-R82KL
Secondary Manufacturer Part#: CM453232-R82KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide inductance range (1.0 nH to 1000 µH)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
475 mA
450 mOhm
820 nH
10
1812 [4532 Metric]
Unshielded
3.4 mm
4.8 mm
CM45 Series
3.4 mm
130 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.13731
4000+
$0.13662
8000+
$0.13593
16000+
$0.13523
32000+
$0.13454