PDP SEO Portlet

CM453232-221JL

Wirewound Inductor, 220 uH, 10 Ohm, ± 5%, 4 MHz, 100 mA, 1812 [4532 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CM453232-221JL
Secondary Manufacturer Part#: CM453232-221JL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Inductance range: 0.12 to 150 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
100 mA
10 Ohm
220 uH
5
1812 [4532 Metric]
Unshielded
3.4 mm
4.8 mm
CM45 Series
3.4 mm
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.1519
1000+
$0.15112
2000+
$0.12707
4000+
$0.12642
8000+
$0.12576