PDP SEO Portlet

CM453232-1R5KL

Wirewound Inductor, 1.5 µH, 0.6 ohm, 70 MHz, 410 mA, 1812 [4532 Metric], CM45 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: CM453232-1R5KL
Secondary Manufacturer Part#: CM453232-1R5KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Inductance range: 0.12 to 150 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
410 mA
0.6 Ohm
1.5 uH
±10%
1812 [4532 Metric]
Unshielded
3.2 mm
4.5 mm
CM45 Series
3.2 mm
70 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.12971
4000+
$0.11351
8000+
$0.11053
16000+
$0.10769
32000+
$0.105