CM453232-1R0KL
Wirewound Inductor, 1 µH, 0.5 ohm, 100 MHz, 450 mA, 1812 [4532 Metric], CM45 Series
- RoHS 10 Compliant
- Tariff Charges
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Inductance range: 0.12 to 150 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 450 mA | ||
| 500 mOhm | ||
| 1 uH | ||
| 10 | ||
| 1812 [4532 Metric] | ||
| Unshielded | ||
| 3.4 mm | ||
| 4.8 mm | ||
| CM45 Series | ||
| 3.4 mm | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |